Baumer NE1218, 5 Digit Counter
- RS Stock No.:
- 175-9974
- Distrelec Article No.:
- 303-96-368
- Mfr. Part No.:
- NE1218.014AX01
- Brand:
- Baumer
Subtotal (1 unit)*
$1,048.28
(exc. GST)
$1,153.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.28 |
*price indicative
- RS Stock No.:
- 175-9974
- Distrelec Article No.:
- 303-96-368
- Mfr. Part No.:
- NE1218.014AX01
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | NE1218 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 5 | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series NE1218 | ||
- COO (Country of Origin):
- ES
Baumer 5 Digit, LED, Digital Counter
The Baumer 5 digit, LED, digital counter is a totalizer and a batch counter. Its supply is 265VAC and 300VDC at a frequency of 15kHz. Its service temperature ranges between -10°C and 60°C.
Features and Benefits
• 2 or 4 Preset with relay or electronic outputs
• 3 programmable inputs
• Analog output from 4 to 20mA or from 0 to 10V
• Decimal point programmable
• DIN rail mount type
• Input type is Namur, NPN, PNP, TTL
• RJ45 removable connectors
• Serial Interface RS232, RS485 or Ethernet Interface
• Universal counting inputs
Applications
• Microprocessors
Certifications
• CE certified
• DIN EN61000-6-2
• DIN EN61000-6-3
• DIN EN61010-1
• IP65 rating (face side)
• Pollution degree 2
