Elesa DD51-E, 5 Digit Counter

Subtotal (1 unit)*

$191.97

(exc. GST)

$211.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.97

*price indicative

RS Stock No.:
153-3741
Mfr. Part No.:
CE.99002
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Counter

Reset Method

Manual

Number of Digits

5

Digit Height

8mm

Standards/Approvals

No

Series

DD51-E

DD51-E position indicators, with battery power supply, can be used on passing through shafts in any position to provide the reading of the absolute or incremental positioning of a machine component.

The 5-digit display of 8,0 mm height ensures excellent readability even from a distance and from different viewing angles.

The window in transparent technopolymer protects the LCD display against accidental shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy