Siemens SENTRON, 7 Digit Counter
- RS Stock No.:
- 123-9502
- Mfr. Part No.:
- 7KT5833
- Brand:
- Siemens
Subtotal (1 unit)*
$486.84
(exc. GST)
$535.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.84 |
*price indicative
- RS Stock No.:
- 123-9502
- Mfr. Part No.:
- 7KT5833
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Reset Method | Mechanical | |
| Number of Digits | 7 | |
| Digit Height | 85mm | |
| Standards/Approvals | CE Certified, EAC Approval, UL | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Reset Method Mechanical | ||
Number of Digits 7 | ||
Digit Height 85mm | ||
Standards/Approvals CE Certified, EAC Approval, UL | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
Sentron Series Electronic Counters
Sentron series electronic time counters are used for accurately monitoring production and service times, which enables the EXACT planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
There are a diverse range of application fields that the counters can be used in such as recording of operating hours of machines, systems or building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Helps maintain intervals and ensure high plant availability
• Digital operating function
• Up to 7 characters displayed
• IP20 protection
