Siemens SENTRON Counter, Counter, 7 Digit Mechanical, 50 Hz 230V ac
- RS Stock No.:
- 123-9493
- Mfr. Part No.:
- 7KT5804
- Brand:
- Siemens
Subtotal (1 unit)*
$127.32
(exc. GST)
$140.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.32 |
*price indicative
- RS Stock No.:
- 123-9493
- Mfr. Part No.:
- 7KT5804
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 230V ac | |
| Count Direction | Up | |
| Digit Height | 85mm | |
| Weight | 95g | |
| Maximum Count Frequency | 50Hz | |
| Standards/Approvals | CE Certified, EAC Approval, UL | |
| Meter Type | Mechanical | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 230V ac | ||
Count Direction Up | ||
Digit Height 85mm | ||
Weight 95g | ||
Maximum Count Frequency 50Hz | ||
Standards/Approvals CE Certified, EAC Approval, UL | ||
Meter Type Mechanical | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
Sentron Series Mechanical Counters
Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection
Siemens
Related links
- Siemens SENTRON Counter 50Hz, 230 V ac
- Siemens SENTRON Counter 50Hz, 24 V ac
- Siemens SENTRON Counter 50Hz, 115 V ac
- Siemens SENTRON Counter 50Hz 24 → 240 V ac
- Siemens Pulse Meter 7 Digit Mechanical 230 V
- Siemens SENTRON Counter 60Hz, 230 V ac
- Siemens SENTRON Counter 60Hz, 115 V ac
- Siemens SENTRON Counter 10 → 80 V dc
