Siemens SENTRON, 7 Digit Counter
- RS Stock No.:
- 123-9490
- Mfr. Part No.:
- 7KT5801
- Brand:
- Siemens
Subtotal (1 unit)*
$249.74
(exc. GST)
$274.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.74 |
*price indicative
- RS Stock No.:
- 123-9490
- Mfr. Part No.:
- 7KT5801
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Digit Height | 85mm | |
| Standards/Approvals | CE Certified, EAC Approval, UL | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Digit Height 85mm | ||
Standards/Approvals CE Certified, EAC Approval, UL | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
Sentron Series Mechanical Counters
Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the EXACT planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection
