Siemens SENTRON, 7 Digit Counter
- RS Stock No.:
- 123-9486
- Mfr. Part No.:
- 7KT5601
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$203.04
(exc. GST)
$223.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $203.04 |
| 5 - 9 | $199.51 |
| 10 + | $195.83 |
*price indicative
- RS Stock No.:
- 123-9486
- Mfr. Part No.:
- 7KT5601
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Digit Height | 85mm | |
| Standards/Approvals | CE Certified, EAC Approval | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Digit Height 85mm | ||
Standards/Approvals CE Certified, EAC Approval | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
Sentron Series 72 x 72 Electronic Counters
Sentron series electronic counters are 72 x 72 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.
Features and Benefits
• 72 x 72 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection
