FITT Flexible Hoses

N

Subtotal (50 metres, on reels of 50)*

$196.36

(exc. GST)

$216.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$196.36$3.927

*price indicative

RS Stock No.:
897-854
Mfr. Part No.:
65000.21250.59007
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hoses

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The FITT hose designed for low-pressure flow of liquids in food and industrial applications, ensuring compliance with safety standards. Its flexible and non-reinforced PVC structure accommodates various uses.

Certified for the passage of liquid foods, accommodating alcohol content up to 50% vol

Good flexibility for easy handling and installation in tight spaces

Complies with European Regulation 10/2011 for simulants A-B-C-D1

Constructed using a non-reinforced PVC that enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy