Subtotal (25 metres, on reels of 25)*
$82.08
(exc. GST)
$90.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $82.08 | $3.283 |
*price indicative
- RS Stock No.:
- 897-853
- Mfr. Part No.:
- 65000.08625.59007
- Brand:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT non-reinforced PVC hose designed for the low-pressure flow of liquids and air, certified for food industry applications and compliant with multiple regulations for safety.
Certified for liquid food passage, with alcohol content up to 50% vol
Temperature range: -20°C to +60°C, ensuring reliability in various conditions
Good flexibility, making it suitable for diverse installation scenarios
Compliant with REACh, RoHS, and phthalate-free standards for safety
