FITT Flexible Hoses

N

Subtotal (25 metres, on reels of 25)*

$70.83

(exc. GST)

$77.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 October 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$70.83$2.833

*price indicative

RS Stock No.:
897-852
Mfr. Part No.:
65000.06425.59007
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hoses

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The FITT flexible hose designed for the low-pressure flow of liquids and Air in various industrial applications, featuring a non-reinforced PVC structure, making it versatile and reliable in both food and industrial settings.

Certified for the passage of liquid foods with alcohol content up to 50% vol

Compliant with REACh, RoHS, and Phthalate-free regulations

Temperature range of -20°C to +60°C for diverse operational conditions

Good flexibility for ease of installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy