FITT Flexible Hoses

N

This image is representative of the product range

Subtotal (25 metres, on reels of 25)*

$270.38

(exc. GST)

$297.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$270.38$10.815

*price indicative

RS Stock No.:
897-847
Mfr. Part No.:
80004.53625.59003
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hoses

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The FITT industrial hose is a high-performance solution designed for the suction and delivery of liquid foods in the agricultural sector. Its robust construction ensures longevity and reliability under demanding conditions.

Certified for the suction and delivery of liquid foods

Resistant to crushing, enhancing durability

Conducts use within a temperature range of -10°C to +60°C

Compliant with European Regulation 10/2011 for Simulants A-B-C-D1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy