Subtotal (25 metres, on reels of 25)*
$255.91
(exc. GST)
$281.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $255.91 | $10.236 |
*price indicative
- RS Stock No.:
- 897-846
- Mfr. Part No.:
- 80004.52925.59052
- Brand:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT industrial hose is a high-performance solution designed for the suction and delivery of liquid foods in the agricultural sector. Its robust construction ensures longevity and reliability under demanding conditions.
Resistant to crushing, ensuring durability during use
Manufactured from PVC spiral with rigid reinforcement for enhanced strength
Complies with European Regulation 10/2011 for food safety
Suitable for temperatures ranging from -10°C to +60°C
