FITT Flexible Hoses

N

Subtotal (1 reel of 25 metres)*

$185.08

(exc. GST)

$203.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$185.08$7.403

*price indicative

RS Stock No.:
897-844
Mfr. Part No.:
80004.32125.59064
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hoses

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The FITT industrial hose designed for robust applications, providing a reliable solution for the transportation of liquid foods and other materials within heavy-duty environments. Its Durable construction ensures optimum performance under various conditions.

Made from PVC spiral hose reinforced with rigid shock-resistant PVC

Offers high crushing resistance and durability for demanding uses

Compliant with European regulation 10/2011 for food contact materials

Temperature range of -10°C to +60°C ensures versatile usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy