Subtotal (1 reel of 25 metres)*
$125.03
(exc. GST)
$137.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $125.03 | $5.001 |
*price indicative
- RS Stock No.:
- 897-820
- Mfr. Part No.:
- 70000.08925.59007
- Brand:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT flexible hose designed for pressurised use within the food and agriculture sectors. It combines robust construction with versatility, making it suitable for various applications, including Air and cooling water transport.
Certified for food substance flow, compliant with relevant regulations
Constructed from high-tenacity polyester-reinforced PVC for durability
Resistant to alcohol content up to 50% vol for versatile usage
Complies with FDA CFR 21 and European Regulation 10/2011 for safety
