Runleader RL, 6 Digit Counter
- RS Stock No.:
- 635-379
- Mfr. Part No.:
- RL-HM037BL
- Brand:
- Runleader
Subtotal (1 unit)*
$70.24
(exc. GST)
$77.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.24 |
*price indicative
- RS Stock No.:
- 635-379
- Mfr. Part No.:
- RL-HM037BL
- Brand:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Counter | ||
Number of Digits 6 | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Hour meter features a clear LCD display with a 6 oclock viewing angle and a 6-digit readout with a digit height of 6.22mm. The display operates within a temperature range of -40°C to 80°C. It includes a reset function where connecting the R pin to the positive pole for 2 seconds resets the display to 00000.0. Once R is disconnected and EN is reconnected to the positive pole, the meter resumes counting. It also offers power failure protection by automatically storing the current accumulated hours when the power source is disconnected.
Working way AC/DC input
Housing material is ABS and black color
Waterproof level is IP67
Weight 50g
