Runleader RL Series Hour Meter, 6 Digit LCD, 6 → 60 V dc, 6 → 85 V ac
- RS Stock No.:
- 635-377
- Mfr. Part No.:
- RL-HM037AL
- Brand:
- Runleader
Subtotal (1 unit)*
$61.58
(exc. GST)
$67.74
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.58 |
*price indicative
- RS Stock No.:
- 635-377
- Mfr. Part No.:
- RL-HM037AL
- Brand:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Supply Voltage | 6 → 60 V dc, 6 → 85 V ac | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Hour Meter | |
| Number of Digits | 6 | |
| Series | RL Series | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Supply Voltage 6 → 60 V dc, 6 → 85 V ac | ||
Count Mode Hours | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Hour Meter | ||
Number of Digits 6 | ||
Series RL Series | ||
- COO (Country of Origin):
- CN
The GIC Hour meter features an LCD display with a 6 oclock viewing angle and a 6-digit readout with 6.22mm digit height. The LCD operates within a temperature range of -40°C to 80°C. It includes a reset function when the R pin is connected to the positive pole for 2 seconds, the display resets to 00000.0. After disconnecting R and reconnecting EN to the positive pole, the meter resumes hour counting. It also provides power failure protection by automatically storing the accumulated running hours when power is lost.
Working way AC/DC input
Housing material is ABS and black color
Waterproof level is IP67
Weight 36g
Housing material is ABS and black color
Waterproof level is IP67
Weight 36g
