Emko EZM-4931 Counter, 6 Digit LED, 200kHz, 230 V
- RS Stock No.:
- 618-879
- Mfr. Part No.:
- EZM-4931.5.00.1.1/01.00/0.0.0.0
- Brand:
- Emko
N
Subtotal (1 unit)*
$400.76
(exc. GST)
$440.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.76 |
*price indicative
- RS Stock No.:
- 618-879
- Mfr. Part No.:
- EZM-4931.5.00.1.1/01.00/0.0.0.0
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Supply Voltage | 230 V | |
| Count Mode | Counter | |
| Display Type | LED | |
| Input Type | NPN/PNP | |
| Function | Counter | |
| Connection Type | Electrical | |
| Number of Digits | 6 | |
| Maximum Count Frequency | 200kHz | |
| Series | EZM-4931 | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Supply Voltage 230 V | ||
Count Mode Counter | ||
Display Type LED | ||
Input Type NPN/PNP | ||
Function Counter | ||
Connection Type Electrical | ||
Number of Digits 6 | ||
Maximum Count Frequency 200kHz | ||
Series EZM-4931 | ||
- COO (Country of Origin):
- TR
The Emko Incremental Encoder Input Programmable Counter featuring dual 6-digit displays for process (PV) and set (SV) values, supporting operation with two set points. It includes reset, pause, and channel A/B counting inputs, and offers both automatic and manual reset functions. Compatible with NPN and PNP input types, it supports x1, x2, and x4 phase shifting modes. The counter allows precise adjustments through multiplication and division coefficients, decimal point positioning, and parametric two point scaling (low scale to high scale), enabling flexible and accurate counting applications.
RS232 Serial Communication with Modbus RTU Protocol
Input Frequency Max. 200kHz
Max. Input Frequency Selection
Input Frequency Max. 200kHz
Max. Input Frequency Selection
Related links
- RS PRO Counter 20kHz, 230 V ac
- Simex SLIK-638 Counter 90Hz, 230 V ac
- Simex SLIK-N118 Counter 5kHz, 230 V ac
- Emko ESM LED Digital Panel Multi-Function Meter for Current 29mm x 71mm
- Red Lion Counter 35kHz
- Red Lion PAX Counter, 6 Digit LED
- RS PRO Counter 20kHz, 24 V
- Kubler CODIX 544 Counter 60kHz, 90 → 260 V ac