GIC Z3301N0G2FT00 Rate Meter, Totaliser, 7 Digit LCD, 60Hz, 9 → 30 V dc

Subtotal (1 unit)*

$100.32

(exc. GST)

$110.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.32

*price indicative

RS Stock No.:
597-221
Mfr. Part No.:
Z3301N0G2FT00
Brand:
GIC
Find similar products by selecting one or more attributes.
Select all

Brand

GIC

Supply Voltage

9 → 30 V dc

Count Mode

Hours

Display Type

LCD

Function

Rate Meter, Totaliser

Input Type

DC

Connection Type

Wire

Number of Digits

7

Maximum Count Frequency

60Hz

Series

Z3301N0G2FT00

COO (Country of Origin):
IN
The GIC Rate Indicator and Totalizer 94 is designed for accurate measurement and monitoring, featuring a wide input signal sensing range from 0.01 Hz to 20 kHz. It offers a totalizer range from 1 to 9,999,999 and a rate display range from 1 to 999,999, making it suitable for various industrial applications. The device also includes a prescaling facility for the rate indicator, allowing for precise customization and scaling of input signals to match specific operational requirements.

Alarm facility for both rate indicator and totalizer
Password enabled
Signal over range displayed