GIC HM36 Hour Meter, Counter, 6 Digit Indicator, 40 Hz 80V dc
- RS Stock No.:
- 597-215
- Mfr. Part No.:
- LD14F1
- Brand:
- GIC
Subtotal (1 unit)*
$49.02
(exc. GST)
$53.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.02 |
*price indicative
- RS Stock No.:
- 597-215
- Mfr. Part No.:
- LD14F1
- Brand:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Connection Type | Wire | |
| Number of Digits | 6 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 80V dc | |
| Digit Height | 3.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Backlighting | Yes | |
| Maximum Count Frequency | 40Hz | |
| Weight | 52g | |
| Standards/Approvals | RoHS, IEC 61000-3-2, SAE & NEMA 4X, CISPR 14-1, IEC 60068-2-1, IEC 60068-2-2, UL94-V0, UL 508 | |
| Cutout Width | 44.8mm | |
| Cutout Height | 22mm | |
| Series | HM36 | |
| Maximum Measurement | 9999999 | |
| Meter Accuracy | 0.02 % | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type Indicator | ||
Function Hour Meter | ||
Connection Type Wire | ||
Number of Digits 6 | ||
Mount Type Panel | ||
Maximum Supply Voltage 80V dc | ||
Digit Height 3.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Backlighting Yes | ||
Maximum Count Frequency 40Hz | ||
Weight 52g | ||
Standards/Approvals RoHS, IEC 61000-3-2, SAE & NEMA 4X, CISPR 14-1, IEC 60068-2-1, IEC 60068-2-2, UL94-V0, UL 508 | ||
Cutout Width 44.8mm | ||
Cutout Height 22mm | ||
Series HM36 | ||
Maximum Measurement 9999999 | ||
Meter Accuracy 0.02 % | ||
- COO (Country of Origin):
- IN
The GIC HM36 Series Hour Meter is a compact and robust device designed for precise time monitoring with a high degree of accuracy. Ideal for AC applications, it operates independently of frequency variations, ensuring consistent performance. It displays operating time in hours and tenths, accompanied by running indicators for easy and clear status tracking, making it a reliable choice for various industrial and commercial timekeeping needs.
Totally sealed from dust and moisture
Panel mountable with 7 bezel options
6 Digit non resettable with automatic recycle to zero
Shock and vibration proof
