GIC HM36 Hour Meter, Counter, 6 Digit Indicator, 40 Hz 264V ac
- RS Stock No.:
- 597-214
- Mfr. Part No.:
- LA24F1
- Brand:
- GIC
Subtotal (1 unit)*
$33.87
(exc. GST)
$37.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.87 |
*price indicative
- RS Stock No.:
- 597-214
- Mfr. Part No.:
- LA24F1
- Brand:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Counter | |
| Count Mode | Hours | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Connection Type | Wire | |
| Number of Digits | 6 | |
| Mount Type | Base Mount, Flush, Bail, Panel, Screw | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | -40°C | |
| Digit Height | 6.5mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Count Frequency | 40Hz | |
| Weight | 52g | |
| Standards/Approvals | IEC 60947-5-1, IEC 61000-4-2, UL 508, RoHS | |
| Cutout Height | 24.6mm | |
| Cutout Width | 37mm | |
| Maximum Measurement | 9999999 | |
| Series | HM36 | |
| Meter Accuracy | 0.02 % | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Counter | ||
Count Mode Hours | ||
Display Type Indicator | ||
Function Hour Meter | ||
Connection Type Wire | ||
Number of Digits 6 | ||
Mount Type Base Mount, Flush, Bail, Panel, Screw | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature -40°C | ||
Digit Height 6.5mm | ||
Backlighting Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Count Frequency 40Hz | ||
Weight 52g | ||
Standards/Approvals IEC 60947-5-1, IEC 61000-4-2, UL 508, RoHS | ||
Cutout Height 24.6mm | ||
Cutout Width 37mm | ||
Maximum Measurement 9999999 | ||
Series HM36 | ||
Meter Accuracy 0.02 % | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IN
The GIC HM36 Series Hour Meter is a compact and robust device designed for precise time monitoring with a high degree of accuracy. Ideal for AC applications, it operates independently of frequency variations, ensuring consistent performance. It displays operating time in hours and tenths, accompanied by running indicators for easy and clear status tracking, making it a reliable choice for various industrial and commercial timekeeping needs.
Totally sealed from dust and moisture
Panel mountable with 7 bezel options
6 Digit non resettable with automatic recycle to zero
Shock and vibration proof
Related links
- GIC HM36 Series Hour Meter 90 → 264 V ac
- GIC HM36 Series Hour Meter 10 → 80 V dc
- GIC HM36 Series Hour Meter 4 → 30 V ac/dc
- GIC Hour Meter 90 → 264 V ac
- GIC HM36 Series Series DIN Rail Mount Timer Relay 270 → 460 V ac, 1 → 10h
- Grasslin Taxxo 403 Hour Meter 50Hz, 120 V ac
- Grasslin Taxxo 200 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 230 V ac
