Baumer NE216, 5 Digit Counter

Subtotal (1 unit)*

$721.43

(exc. GST)

$793.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.43

*price indicative

RS Stock No.:
466-088
Mfr. Part No.:
NE216.112AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Counter

Number of Digits

5

Digit Height

7.6mm

Standards/Approvals

DIN EN 61010‐1, DIN EN 61000-6-4, UL approval / E63076, DIN EN 61000-6-2

Series

NE216

RoHS Status: Exempt

COO (Country of Origin):
DE
The Baumer Electronic preset counter offers programmable operating mode, start count, and scaling factor, allowing flexible adjustments to suit various applications. It supports connections with incremental encoders or digital sensors, ensuring seamless integration into industrial systems. Additionally, it features step and trailing preset programmability, providing enhanced functionality for precise counting operations. Equipped with an RS485 interface.

Preset counter with two presets

Display 5-digits

Totalizer and hour counter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy