Crouzet CHM40x27, 6 Digit Counter
- RS Stock No.:
- 310-154
- Mfr. Part No.:
- 99783810
- Brand:
- Crouzet
Subtotal (1 unit)*
$61.54
(exc. GST)
$67.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.54 |
*price indicative
- RS Stock No.:
- 310-154
- Mfr. Part No.:
- 99783810
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Standards/Approvals | No | |
| Series | CHM40x27 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Number of Digits 6 | ||
Standards/Approvals No | ||
Series CHM40x27 | ||
- COO (Country of Origin):
- IN
The Crouzet hour counter is a 6-digit hour meter with a capacity of 100,000 hours (99,999.9 hours). It features an operation indicator and is designed for panel mounting with a clip for easy fixing. The hour numbers are white on a black background, while the decimal digits are black on a white background. The meter offers high accuracy with a tolerance of ± 0.02% over the entire range. The counting input mode is addition.
Protection IP66
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
