Crouzet CIM Impulse Counter, Counter, 6 Digit Mechanical, 10 Hz 24V ac

Subtotal (1 unit)*

$98.22

(exc. GST)

$108.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.22

*price indicative

RS Stock No.:
303-167
Mfr. Part No.:
99775613
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Count Mode

Impulse

Display Type

Mechanical

Function

Impulse Counter

Connection Type

Terminal Strip

Reset Method

Yes

Number of Digits

6

Mount Type

Panel

Maximum Supply Voltage

24V ac

Minimum Operating Temperature

-5°C

Digit Height

4mm

Maximum Operating Temperature

50°C

Depth

63.2mm

Maximum Count Frequency

10Hz

Weight

142g

Standards/Approvals

UKCA, CE, RoHS

Cutout Height

25.7mm

Cutout Width

50.8mm

Meter Type

Electromechanical

Series

CIM

COO (Country of Origin):
IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x46 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.

6 digits Impulse counter with reset

Rated voltage 24 VAC

2 way terminal strip

Protection IP30

Related links