Crouzet CIM, 6 Digit Counter

Subtotal (1 unit)*

$112.13

(exc. GST)

$123.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.13

*price indicative

RS Stock No.:
303-143
Mfr. Part No.:
99774606
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Reset Method

Manual

Number of Digits

6

Digit Height

4mm

Standards/Approvals

RoHS, CE, UKCA

Series

CIM

COO (Country of Origin):
IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x 29 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.

6 digits Impulse counter without reset

Rated voltage 110 VDC

2 way Terminal strip

Protection IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy