Crouzet CIM, 4 Digit Counter
- RS Stock No.:
- 303-136
- Mfr. Part No.:
- 99774416
- Brand:
- Crouzet
Subtotal (1 unit)*
$134.94
(exc. GST)
$148.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.94 |
*price indicative
- RS Stock No.:
- 303-136
- Mfr. Part No.:
- 99774416
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Reset Method | Yes | |
| Number of Digits | 4 | |
| Digit Height | 4mm | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Reset Method Yes | ||
Number of Digits 4 | ||
Digit Height 4mm | ||
Standards/Approvals RoHS, CE, UKCA | ||
Series CIM | ||
- COO (Country of Origin):
- IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM42x 29 with a capacity of 9999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.
4 digits Impulse counter with Reset
Rated voltage 110 VDC
2 way Terminal strip
Protection IP30
