Grasslin Taxxo 112 Hour Meter, 6 Digit Analogue 230V ac
- RS Stock No.:
- 286-832
- Mfr. Part No.:
- 05.15.1143.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$122.83
(exc. GST)
$135.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $122.83 |
*price indicative
- RS Stock No.:
- 286-832
- Mfr. Part No.:
- 05.15.1143.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Clamp | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Maximum Supply Voltage | 230V ac | |
| Count Direction | Forward | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60-335 | |
| Series | Taxxo 112 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Clamp | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Maximum Supply Voltage 230V ac | ||
Count Direction Forward | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60-335 | ||
Series Taxxo 112 | ||
- COO (Country of Origin):
- DE
The Grasslin Hour Counters comes with synchronous motor drive. It is a front panel device or wall-mounted devices with click-in or tension clamp brackets for walls up to a maximum of 10 mm thick.
Clamp or flat plug connection 6.3 mm
Progress display
Related links
- Grasslin Taxxo 112 Hour Meter 60Hz, 230 V ac
- Grasslin Taxxo 403 Hour Meter 60Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 24 V ac
- Grasslin Taxxo 200 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 712 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 100 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 403 Hour Meter 50Hz, 120 V ac
