Grasslin Taxxo 100 Hour Meter, 6 Digit Analogue 230V ac

Subtotal (1 unit)*

$108.78

(exc. GST)

$119.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.78

*price indicative

RS Stock No.:
286-823
Mfr. Part No.:
05.15.1001.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

Counter

Display Type

Analogue

Function

Hour Meter

Connection Type

Clamp

Reset Method

No Reset

Number of Digits

6

Mount Type

Built-In

Count Direction

Forward

Maximum Supply Voltage

230V ac

Maximum Operating Temperature

80°C

Standards/Approvals

EN 60-335

Series

Taxxo 100

COO (Country of Origin):
DE
The Grasslin Hour Counters comes with synchronous motor drive. It is a front panel device or wall-mounted devices with click-in or tension clamp brackets for walls up to a maximum of 10 mm thick.

Clamp or flat plug connection 6.3 mm

Progress display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy