Hengstler 866 Counter, 6 Digit, 10Hz, 230 V ac
- RS Stock No.:
- 260-707
- Mfr. Part No.:
- 0 866 190
- Brand:
- Hengstler
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$145.57
(exc. GST)
$160.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $145.57 |
| 5 - 9 | $141.93 |
| 10 + | $138.23 |
*price indicative
- RS Stock No.:
- 260-707
- Mfr. Part No.:
- 0 866 190
- Brand:
- Hengstler
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
| Brand | Hengstler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Impulses | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Series | 866 | |
| Maximum Operating Temperature | +50°C | |
| Weight | 90g | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 230 V ac | ||
Count Mode Impulses | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Series 866 | ||
Maximum Operating Temperature +50°C | ||
Weight 90g | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Panel mounting 866 Series – 6 Digit
Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)