Texas Instruments CD4017BM 5-stage Surface Mount Decade Counter, 16-Pin SOIC
- RS Stock No.:
- 922-2896
- Mfr. Part No.:
- CD4017BM
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 40 units)*
$54.08
(exc. GST)
$59.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $1.352 | $54.08 |
| 80 - 120 | $1.319 | $52.76 |
| 160 + | $1.299 | $51.96 |
*price indicative
- RS Stock No.:
- 922-2896
- Mfr. Part No.:
- CD4017BM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter, Divider | |
| Number of Stages | 5 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Decade | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Positive Edge, Negative Edge | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter, Divider | ||
Number of Stages 5 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Decade | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Positive Edge, Negative Edge | ||
