Texas Instruments CD74HCT191M 4-stage Surface Mount Counter HCT, 16-Pin SOIC
- RS Stock No.:
- 809-5539
- Mfr. Part No.:
- CD74HCT191M
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5539
- Mfr. Part No.:
- CD74HCT191M
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HCT | |
| Mounting Type | Surface Mount | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Preset Type | Asynchronous | |
| Reset Type | Asynchronous | |
| Direction Type | Bi-Directional | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HCT | ||
Mounting Type Surface Mount | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
Preset Type Asynchronous | ||
Reset Type Asynchronous | ||
Direction Type Bi-Directional | ||
74HCT Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
