onsemi MC74HC164ADTR2G 8-stage Surface Mount Shift Register HC, 14-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-0098
Mfr. Part No.:
MC74HC164ADTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

125 °C

Reset Type

Asynchronous

Minimum Operating Temperature

-55 °C

Preset Type

Asynchronous

Direction Type

Uni-Directional

74HC Family, ON Semiconductor


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family