Nexperia 74HC4520D,112 4-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- RS Stock No.:
- 791-8756
- Mfr. Part No.:
- 74HC4520D,112
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-8756
- Mfr. Part No.:
- 74HC4520D,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Triggering Type | Positive Edge, Negative Edge | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | +125 °C | |
| Reset Type | Synchronous | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Triggering Type Positive Edge, Negative Edge | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature +125 °C | ||
Reset Type Synchronous | ||
