Texas Instruments CD74HC4017E 5-stage Through Hole Decade Counter HC, 16-Pin PDIP
- RS Stock No.:
- 709-3062
- Mfr. Part No.:
- CD74HC4017E
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
$0.626
(exc. GST)
$0.689
(inc. GST)
- RS Stock No.:
- 709-3062
- Mfr. Part No.:
- CD74HC4017E
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter, Divider | |
| Number of Stages | 5 | |
| Logic Family | HC | |
| Mounting Type | Through Hole | |
| Counter Type | Decade | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Triggering Type | Positive Edge, Negative Edge | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter, Divider | ||
Number of Stages 5 | ||
Logic Family HC | ||
Mounting Type Through Hole | ||
Counter Type Decade | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Triggering Type Positive Edge, Negative Edge | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -55 °C | ||
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
