Texas Instruments CD74HCT164EE4 8-stage Through Hole Shift Register HCT, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-2208
Mfr. Part No.:
CD74HCT164EE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Through Hole

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Positive Edge

Reset Type

Asynchronous

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Maximum Operating Temperature

+125 °C