Texas Instruments CD74HC4060M96 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7140
Mfr. Part No.:
CD74HC4060M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Maximum Operating Temperature

+125 °C