Texas Instruments CD74HC4017PWR 5-stage Surface Mount Decade Counter HC, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$6.72

(exc. GST)

$7.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20$1.344$6.72
25 - 95$1.332$6.66
100 - 245$1.294$6.47
250 - 495$1.256$6.28
500 +$1.228$6.14

*price indicative

Packaging Options:
RS Stock No.:
662-7128
Mfr. Part No.:
CD74HC4017PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Decade

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge, Negative Edge