Nexperia HEF4017BT,652 5-stage Surface Mount Decade Counter, 16-Pin SOIC
- RS Stock No.:
- 483-7890
- Mfr. Part No.:
- HEF4017BT,652
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-7890
- Mfr. Part No.:
- HEF4017BT,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Counter, Divider | |
| Number of Stages | 5 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Decade | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Reset Type | Asynchronous | |
| Maximum Operating Temperature | +125 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge, Negative Edge | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Counter, Divider | ||
Number of Stages 5 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Decade | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Reset Type Asynchronous | ||
Maximum Operating Temperature +125 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge, Negative Edge | ||
- COO (Country of Origin):
- TH
4000 Series Counters & Shift Registers, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
