Texas Instruments TPIC6C596DR 8-stage Surface Mount Shift Register, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9143
Mfr. Part No.:
TPIC6C596DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Direction Type

Uni-Directional

Height

1.58mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.