Nexperia 74LV165PW,112 8-stage Surface Mount Shift Register 74LV, 16-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8511
Mfr. Part No.:
74LV165PW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74LV

Mounting Type

Surface Mount

Operation Mode

Serial, Parallel to Serial

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

1 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Triggering Type

Negative Edge, Positive Edge

Direction Type

Uni-Directional

Preset Type

Synchronous

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Reset Type

Synchronous

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.