Nexperia 74HCT4020D,652 14-stage Surface Mount Binary Counter 74HCT, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8504
Mfr. Part No.:
74HCT4020D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

SOIC

Logic Function

Counter

Number of Stages

14

Logic Family

74HCT

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Triggering Type

Negative Edge, Positive Edge

Direction Type

Uni-Directional

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

COO (Country of Origin):
TH