onsemi MC74HC4094ADR2G 8-stage Surface Mount Shift Register/Latch MC74, 16-Pin SOIC
- RS Stock No.:
- 163-0601
- Mfr. Part No.:
- MC74HC4094ADR2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0601
- Mfr. Part No.:
- MC74HC4094ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | MC74 | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family MC74 | ||
Mounting Type Surface Mount | ||
Operation Mode Serial | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
Direction Type Uni-Directional | ||
