onsemi MC14022BDG 4-stage Surface Mount Octal Counter MC140, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0526
Mfr. Part No.:
MC14022BDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

MC140

Mounting Type

Surface Mount

Counter Type

Octal

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

COO (Country of Origin):
PH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.