Texas Instruments SN74LV164AD 8-stage Surface Mount Shift Register LV, 14-Pin SOIC
- RS Stock No.:
- 145-1253
- Mfr. Part No.:
- SN74LV164AD
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$77.20
(exc. GST)
$84.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.544 | $77.20 |
| 250 + | $1.389 | $69.45 |
*price indicative
- RS Stock No.:
- 145-1253
- Mfr. Part No.:
- SN74LV164AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | LV | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Direction Type | Uni-Directional | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family LV | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Direction Type Uni-Directional | ||
Reset Type Asynchronous | ||
