Texas Instruments CD74ACT299M 8-stage Surface Mount Shift Register ACT, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0941
Mfr. Part No.:
CD74ACT299M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

ACT

Mounting Type

Surface Mount

Operation Mode

Serial, Parallel to Serial, Parallel

Number of Elements

1

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

13 x 7.6 x 2.35mm

Reset Type

Asynchronous

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Triggering Type

Positive Edge

Direction Type

Bi-Directional