Texas Instruments CD74HC161M 4-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- RS Stock No.:
- 145-0865
- Mfr. Part No.:
- CD74HC161M
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$64.44
(exc. GST)
$70.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 160 | $1.611 | $64.44 |
| 200 + | $1.45 | $58.00 |
*price indicative
- RS Stock No.:
- 145-0865
- Mfr. Part No.:
- CD74HC161M
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Preset Type | Synchronous | |
| Maximum Operating Temperature | 125 °C | |
| Reset Type | Asynchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Preset Type Synchronous | ||
Maximum Operating Temperature 125 °C | ||
Reset Type Asynchronous | ||
