Texas Instruments SN74HC595DW 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- RS Stock No.:
- 144-9983
- Mfr. Part No.:
- SN74HC595DW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9983
- Mfr. Part No.:
- SN74HC595DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Direction Type | Uni-Directional | |
| Reset Type | Asynchronous | |
| Minimum Operating Temperature | -40 °C | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Direction Type Uni-Directional | ||
Reset Type Asynchronous | ||
Minimum Operating Temperature -40 °C | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 85 °C | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
