Texas Instruments CD4022BE 4-stage Through Hole Octal Counter, 16-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9932
Mfr. Part No.:
CD4022BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Octal

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Positive Edge/Negative Edge

Direction Type

Uni-Directional

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Related links