Nexperia 74HC165D,652 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- RS Stock No.:
- 103-8181
- Mfr. Part No.:
- 74HC165D,652
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-8181
- Mfr. Part No.:
- 74HC165D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10 x 4 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10 x 4 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- CN
The 74HC165, 74HCT165 are high-speed Si-gate CMOS devices. They are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC165, 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When PL is HIGH, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the Q7 output to the DS input of the succeeding stage. The clock input is a gated-OR structure which allows one input to be used as an active LOW clock enable (CE) input.
Simple control interface
I/O expansion
Asynchronous and synchronous load options
High frequency
Cascadable
LED drivers
Key applications
Displays
Control units
