Block 1.12 mm OD Copper Wire 1.1 mm² Enamelled 9 m Reel
- RS Stock No.:
- 337-7038
- Mfr. Part No.:
- CUL100/1.12
- Brand:
- Block
Get a bulk buy discount
Add 5 more to save $2.15
View bulk pricing optionsSubtotal (1 unit)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.60 | - |
| 5 + | $24.17 | $2.15 |
*price indicative
- RS Stock No.:
- 337-7038
- Mfr. Part No.:
- CUL100/1.12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 1.1mm² | |
| Core Strands | 1 x 1.12mm | |
| Outside Diameter | 1.12mm | |
| Cable Length | 9m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL100 | |
| Size of Strands | 1.12mm | |
| Number of Strands | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Copper Wire | ||
Cross Sectional Area 1.1mm² | ||
Core Strands 1 x 1.12mm | ||
Outside Diameter 1.12mm | ||
Cable Length 9m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL100 | ||
Size of Strands 1.12mm | ||
Number of Strands 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
- RS Stock No. 7790744
- Mfr. Part No. CUL 500/1,12
Each
$74.06
- RS Stock No. 7790713
- Mfr. Part No. CUL 100/1,00
Each
$26.05
- RS Stock No. 1617765
- Mfr. Part No. CUL 100/1,00
Each (In a Bag of 5)
$19.90
Related links
- Block 1.12 mm OD Enamelled Copper Wire 1.1 mm² 44 m Reel
- Block 0.4 mm OD Enamelled Copper Wire 0.13 mm² 69 m Reel
- Block 0.1 mm OD Enamelled Copper Wire 0.007 mm² 1144 m Reel
- Block 0.75 mm OD Enamelled Copper Wire 0.4 mm² 20 m Reel
- Block 1 mm OD Enamelled Copper Wire 0.82 mm² 56 m Reel
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 221 m Reel
- Block 0.22 mm OD Enamelled Copper Wire 0.04 mm² 215 m Reel
- Block 2 mm OD Enamelled Copper Wire 3.3 mm² 14 m Reel











