- RS Stock No.:
- 890-3610
- Mfr. Part No.:
- ADB16
- Brand:
- CIF
12 In Global stock for delivery within 5 working day(s)
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.15
(exc. GST)
$10.07
(inc. GST)
Units | Per unit |
1 - 4 | $9.15 |
5 + | $8.24 |
- RS Stock No.:
- 890-3610
- Mfr. Part No.:
- ADB16
- Brand:
- CIF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Single-Sided Raw Epoxy FR4 Base
This single-sided raw epoxy base is produced from eight glass tissue layers for exceptional quality.
Standards
MIL 13949 F for FR4
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Plain Copper Board |
Number of Sides | 1 |
Dimensions | 160 x 100 x 0.8mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 160mm |
Thickness | 0.8mm |
Width | 100mm |