ADB20, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 300 x 0.8mm
- RS Stock No.:
- 745-0821
- Mfr. Part No.:
- ADB20
- Brand:
- CIF
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.95
(exc. GST)
$21.95
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.95 |
5 + | $17.95 |
- RS Stock No.:
- 745-0821
- Mfr. Part No.:
- ADB20
- Brand:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
CIF Copper Clad Epoxy Boards
High-quality layered untreated copper-plated boards.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.
Eight layers of glass cloth.
Graving or touch-up pens are available separately. Product will be packaged in individual protective plastic bags.
Note
Board is not photoresist
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Plain Copper Board |
Number of Sides | 1 |
Dimensions | 200 x 300 x 0.8mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 200mm |
Thickness | 0.8mm |
Width | 300mm |
Related links
- AEB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AAB20, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AD20, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AAB60, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AE20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- ABB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick,...
- AA720, Single-Sided Copper Clad Board FR4 With 70μm Copper Thick,...
- AAT20, Single-Sided Copper Clad Board Aluminium With 35μm Copper...